Blowers and Fans
EFB0412HD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.08
Power Rating (W)
0.96
Typical Speed (r/min)
7600
Maximum Airflow (CFM)
8.54
Maximum Static Pressure
0.303inH2O
Noise Level (dB)
28.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

