Arrow Electronic Components Online
EFACA30J685E114BH|EATON|simage
EFACA30J685E114BH|EATON|limage
Capacitor Film

EFACA30J685E114BH

Cap Film 6.8uF 300VAC PP 5%( 42 X 22 X 37mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    AC Filter
  • Capacitance Value
    6.8uF
  • Tolerance
    5%
  • Voltage
    300VAC
  • ESR (Ohm)
    0.0045
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42 X 22 X 37
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    42
  • Product Depth (mm)
    22
  • Product Height (mm)
    37
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    5
  • Seated Plane Height (mm)
    37
Order Quantity

Documentation and Resources

Datasheets
Design resources