Arrow Electronic Components Online
EFA02120X120T0800|KEMET|simage
EFA02120X120T0800|KEMET|limage
EMI Absorbers

EFA(02)-120X120T0800

EMI Absorbers Sheet Polymer 1MOhm

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Shape
    Sheet
  • Minimum Operating Frequency (Hz)
    1M
  • Maximum Operating Frequency (Hz)
    3G
  • Surface Resistivity
    1MOhm
  • Thermal Conductivity
    1.27W/m.K
  • Adhesive Option
    Yes
  • Material
    Polymer
  • Specific Gravity
    3.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    120
  • Product Height (mm)
    0.2
  • Product Length (mm)
    120

Documentation and Resources

Datasheets
Design resources