Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Minimum Operating Frequency (Hz)
1M
Maximum Operating Frequency (Hz)
3G
Surface Resistivity
1MOhm
Thermal Conductivity
1.27W/m.K
Adhesive Option
Yes
Material
Polymer
Specific Gravity
3.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.1
Product Length (mm)
50

