Capacitor Aluminum Electrolytic
EEV-FK1K151Q
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.32@20°C@100kHz
IR (mA)
0.5
IL (uA)
120@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance, Miniaturized
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
12.5 X 13.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Height (mm)
13.5
Product Weight (g)
2.54
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.5
Family/Series
FK
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200(Min)
Order Quantity

