Arrow Electronic Components Online
EEV226M050S9GAAKPLP|KEMET|simage
EEV226M050S9GAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

EEV226M050S9GAAKPLP

Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 2 Ohm 0.07A 2000h 105°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    2
  • Equivalent Series Resistance Type
    Ultra Low
  • Maximum Impedance (Ohm)
    2@20°C@100kHz
  • IR (mA)
    0.07
  • IL (uA)
    11@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.4
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources