Arrow Electronic Components Online
EEVTG1H331Q|PANASONI|limage
EEVTG1H331Q|PANASONI|simage
Capacitor Aluminum Electrolytic

EEV-TG1H331Q

Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.6A 2000h 125°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.23
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.6
  • IL (uA)
    165@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 13.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    13.5
  • Product Weight (g)
    2.9

Documentation and Resources

Datasheets
Design resources