Capacitor Aluminum Electrolytic
EEU-FR1C222B
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.018@20°C@100kHz
IR (mA)
2.6
IL (uA)
352@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
12.5
Product Height (mm)
20
Product Weight (g)
3.9
Lead Diameter (mm)
0.6

