Capacitor Aluminum Electrolytic
EEU-FC1H820BJ
Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 5mm 0.485A 2000h 105°C
Panasonic IndustryProduct Technical Specifications
Part Status
Active
HTS
EA
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.234@20°C@100kHz
IR (mA)
0.485
IL (uA)
41@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6