Reduced Price
Capacitor Aluminum Electrolytic
EEU-TA1E222S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 25mm) Radial 7.5mm 2.47A 2000h 125°C Automotive
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
25VDC
Maximum Impedance (Ohm)
0.022@20°C@100kHz
IR (mA)
2.47
IL (uA)
550@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
18
Product Height (mm)
25
Product Weight (g)
9.4
Lead Diameter (mm)
0.8

