Capacitor Aluminum Electrolytic
EEU-HD1E680B
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 5mm 0.091A 1000h 105°C Ammo Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
68uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.091
IL (uA)
17@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Lead Cut and Form
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5

