Arrow Electronic Components Online
EEUHD1E471|PANASONI|simage
EEUHD1E471|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-HD1E471

Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Bulk Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.38
  • IL (uA)
    117.5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5
  • Product Weight (g)
    1.61
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources