Capacitor Aluminum Electrolytic
EEU-FS2A680B
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 0.93A 8000h 105°C Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
68uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.072@20°C@100kHz
IR (mA)
0.93
IL (uA)
68@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6

