Arrow Electronic Components Online
EEUFS2A470L|PANASONI|simage
EEUFS2A470L|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FS2A470L

Cap Aluminum Lytic 47uF 100V 20% (8 X 15mm) Radial 3.5mm 0.59A 8000h 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.112@20°C@100kHz
  • IR (mA)
    0.59
  • IL (uA)
    47@2Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    8
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources