Capacitor Aluminum Electrolytic
EEU-FS2A121L
Cap Aluminum Lytic 120uF 100V 20% (10 X 25mm) Radial 5mm 1.2A 10000h 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
120uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.044@20°C@100kHz
IR (mA)
1.2
IL (uA)
120@2Min
Lifetime (h)
10000
Polarity
Polar
Special Features
Low Impedance|Miniaturized
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
10
Product Height (mm)
25
Product Weight (g)
2.98
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±2

