Capacitor Aluminum Electrolytic
EEU-FR1V102
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.018@20°C@100kHz
IR (mA)
2.6
IL (uA)
350@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
20
Product Weight (g)
3.9
Lead Diameter (mm)
0.6
Family/Series
FR
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200
Order Quantity

