Arrow Electronic Components Online
EEUFR1H681L|PANASONI|simage
EEUFR1H681L|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FR1H681L

Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3.16A 10000h 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.016@20°C@100kHz
  • IR (mA)
    3.16
  • IL (uA)
    340@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    30
  • Product Weight (g)
    5.7
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources