Arrow Electronic Components Online
EEUFP1E202B|PANASONI|simage
EEUFP1E202B|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FP1E202B

Cap Aluminum Lytic 2000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 4A 5000h 105°C Ammo Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2000uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.03
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    0.03@20°C@100kHz|0.06@-10°C@100kHz
  • IR (mA)
    4
  • IL (uA)
    500@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources