Capacitor Aluminum Electrolytic
EEU-FM1V330
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.28A 2000h 105°C
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.3@20°C@100kHz
IR (mA)
0.28
IL (uA)
11.55@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low ESR|Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1

