Capacitor Aluminum Electrolytic
EEU-FM1H101
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.87A 3000h 105°C
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.061@20°C@100kHz
IR (mA)
0.87
IL (uA)
50@2Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.1
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1.5
Order Quantity