Arrow Electronic Components Online
EEUFM1E221|PANASONI|simage
EEUFM1E221|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FM1E221

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.056@20°C@100kHz
  • IR (mA)
    0.95
  • IL (uA)
    55@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.1
  • Lead Diameter (mm)
    0.6
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±1

Documentation and Resources

Datasheets
Design resources