Arrow Electronic Components Online
EEUFC2A3R3|PANASONI|simage
EEUFC2A3R3|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FC2A3R3

Cap Aluminum Lytic 3.3uF 100V 20% Radial 105°C Bulk Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    3@2Min
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources