Capacitor Aluminum Electrolytic
EEU-FC2A330L
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 0.34A 2000h 105°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.45@20°C@100kHz
IR (mA)
0.34
IL (uA)
33@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
8
Product Height (mm)
15
Product Weight (g)
1.4
Lead Diameter (mm)
0.6

