Arrow Electronic Components Online
EEUFC1J391S|PANASONI|limage
EEUFC1J391S|PANASONI|simage
Capacitor Aluminum Electrolytic

EEU-FC1J391S

Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1.69A 5000h 105°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    390uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.086@20°C@100kHz
  • IR (mA)
    1.69
  • IL (uA)
    245.7@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    18
  • Product Height (mm)
    15
  • Product Weight (g)
    5.9
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources