Capacitor Aluminum Electrolytic
EEU-FC1H221S
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 1.15A 5000h 105°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.11@20°C@100kHz
IR (mA)
1.15
IL (uA)
110@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
12.5
Product Height (mm)
15
Product Weight (g)
2.9
Lead Diameter (mm)
0.6

