Capacitor Aluminum Electrolytic
EEU-FC1A332SB
Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2.205A 5000h 105°C Ammo Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.029@20°C@100kHz
IR (mA)
2.205
IL (uA)
330@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
16
Product Height (mm)
20
Product Weight (g)
6.1
Lead Diameter (mm)
0.8

