Capacitor Aluminum Electrolytic
EEU-FC1A102B
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.05A 3000h 105°C Automotive Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.068@20°C@100kHz
IR (mA)
1.05
IL (uA)
100@2Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
2
Lead Diameter (mm)
0.6

