Capacitor Aluminum Electrolytic
EEU-EE2W220S
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 0.945A 10000h 105°C
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
450VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.945
IL (uA)
69.4@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
16
Product Height (mm)
20
Product Weight (g)
6.1
Lead Diameter (mm)
0.8

