Capacitor Aluminum Electrolytic
EEU-EE2G470S
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1.18A 10000h 105°C
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
400VDC
Equivalent Series Resistance Type
Low
IR (mA)
1.18
IL (uA)
122.8@2Min
Lifetime (h)
10000
Polarity
Polar
Special Features
High Frequency|High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
18
Product Height (mm)
20
Product Weight (g)
7.6
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±2

