Arrow Electronic Components Online
EEUED2G470|PANASONI|simage
EEUED2G470|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-ED2G470

Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.84A 10000h 105°C

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.84
  • IL (uA)
    1138@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    High Frequency|High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 25
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    16
  • Product Height (mm)
    25
  • Product Weight (g)
    6.9
  • Lead Diameter (mm)
    0.8
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±2

Documentation and Resources

Datasheets
Design resources