Arrow Electronic Components Online
EEUED2E221|PANASONI|simage
EEUED2E221|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-ED2E221

Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2.1A 10000h 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.1
  • IL (uA)
    3310@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    0.8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources