Capacitor Aluminum Electrolytic
EEU-EB2V470
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 0.64A 5000h 105°C Bag
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
350VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.64
IL (uA)
997@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
16
Product Height (mm)
25
Product Weight (g)
6.9
Lead Diameter (mm)
0.8
Family/Series
EB
ROHS Version
2011/65/EU, 2015/863
Order Quantity

