Capacitor Aluminum Electrolytic
EEU-EB2V101
Cap Aluminum Lytic 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 0.97A 5000h 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
350VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.97
IL (uA)
2110@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 31.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
31.5
Product Weight (g)
12.4
Lead Diameter (mm)
0.8

