Capacitor Aluminum Electrolytic
EEU-EB1J101B
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.18A 10000h 105°C Ammo Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.18
IL (uA)
63@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
8
Product Height (mm)
15
Product Weight (g)
1.36
Lead Diameter (mm)
0.6
Order Quantity

