Capacitor Aluminum Electrolytic
EEU-EB1H331
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.293A 10000h 105°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.293
IL (uA)
165@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
10
Product Height (mm)
20
Product Weight (g)
2.56
Lead Diameter (mm)
0.6

