Arrow Electronic Components Online
EEUEB1H100S|PANASONI|simage
EEUEB1H100S|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-EB1H100S

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.027A 5000h 105°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.027
  • IL (uA)
    5@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Frequency|High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Product Weight (g)
    0.44
  • Lead Diameter (mm)
    0.5
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±1
Order Quantity

Documentation and Resources

Datasheets
Design resources