Capacitor Aluminum Electrolytic
EEU-EB1E101S
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.095A 5000h 105°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.095
IL (uA)
25@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
6.3
Product Height (mm)
11.2
Product Weight (g)
0.65
Lead Diameter (mm)
0.5

