Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
940
Maximum Rise Time (ns)
30000(Typ)
Maximum Fall Time (ns)
30000(Typ)
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
20
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6
Package Width
6.2
Package Length
12
PCB changed
4
Pin Count
4

