Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
5
Slit Width (mm)
0.5
Output Device
Photologic, Open Collector
Maximum Collector Current (mA)
16
Maximum Collector-Emitter Voltage (V)
28
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Mounting
Snap in
Package Height
18
Package Width
11
Package Length
30
PCB changed
3
Pin Count
3

