Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
8
Slit Width (mm)
0.5
Output Device
Photologic, Open Collector
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
16
Maximum Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
Through Hole
Package Height
9.7
Package Width
8
Package Length
11
PCB changed
5
Pin Count
5

