Arrow Electronic Components Online
EESX1055|OMRON|simage
EESX1055|OMRON|limage
Photointerrupters

EE-SX1055

Photointerrupter Transmissive 2.8mm Phototransistor 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    2.8
  • Slit Width (mm)
    0.5
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    4000(Typ)
  • Maximum Fall Time (ns)
    4000(Typ)
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    4
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    5.4 mm
  • Package Width
    4 mm
  • Package Length
    8.9 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources