Capacitor Aluminum Polymer
EEH-ZC1E221P
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 1.6A 4000h 125°C Automotive T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
220uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Low
IR (mA)
1.6
IL (uA)
55@2Min
Lifetime (h)
4000
Polarity
Polar
Special Features
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.91
Product Height (mm)
10.2
Order Quantity

