Arrow Electronic Components Online
EEHZA1H330XP|PANASONI|limage
EEHZA1H330XP|PANASONI|simage
Capacitor Aluminum Polymer

EEH-ZA1H330XP

Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.6
  • IL (uA)
    16.5@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Weight (g)
    0.43
  • Product Height (mm)
    7.7

Documentation and Resources

Datasheets
Design resources