Arrow Electronic Components Online
EEHZA1E560P|PANASONI|simage
EEHZA1E560P|PANASONI|limage
アルミ固体ポリマーコンデンサ

EEH-ZA1E560P

Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    56uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.3
  • IL (uA)
    14@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Weight (g)
    0.33
  • Product Height (mm)
    5.8
Order Quantity

Documentation and Resources

Datasheets
Design resources