Arrow Electronic Components Online
EEHZA1E331P|PANASONI|simage
EEHZA1E331P|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZA1E331P

Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.5
  • IL (uA)
    82.5@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    Low ESR
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.41
  • Product Height (mm)
    10.2
  • Family/Series
    ZA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources