Capacitor Aluminum Polymer
EEH-ZA1E101XP
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Automotive T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Low
IR (mA)
2
IL (uA)
25@2Min
Lifetime (h)
10000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.43
Product Height (mm)
7.7
Family/Series
ZA
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
900
Order Quantity

