Arrow Electronic Components Online
EEHZV1J680P|PANASONI|simage
EEHZV1J680P|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZV1J680P

Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3A 4000h 135°C T/R Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    68uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.016
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3
  • IL (uA)
    42.84@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.41
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources