Arrow Electronic Components Online
EEHZV1E561UV|PANASONI|originalImage
EEHZV1E561UV|PANASONI|limage
Capacitor Aluminum Polymer

EEH-ZV1E561UV

Cap Aluminum Polymer 560uF 25VDC 20%( 10 X 10.5mm) SMD 0.012 Ohm 4.6A 4000h 135°C Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.6
  • IL (uA)
    140@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.639
  • Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources