Capacitor Aluminum Polymer
EEH-ZV1E331UV
Cap Aluminum Polymer 330uF 25VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 3.9A 4000h 135°C Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.016
Equivalent Series Resistance Type
Low
IR (mA)
3.9
IL (uA)
82.5@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Diameter (mm)
8
Product Weight (g)
0.994
Product Height (mm)
10.5

