Capacitor Aluminum Polymer
EEH-ZU1V681UP
Cap Aluminum Polymer 680uF 35VDC 20%( 10 X 16.5mm) SMD 0.009 Ohm 4.1A 4000h 135°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
680uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
4.1
IL (uA)
238@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
2.177
Product Height (mm)
16.5

